1547550000 | Weidmüller

Socket header, 4 pole, pitch 7.62 mm, straight, black, 1547550000

Order No.: 51P6341
EAN: 4050118353303
MPN:
1547550000
SVFL 7.62HP/04/180G SN BK BX
1547550000 Weidmüller PCB Connection Systems Image 1
1547550000 Weidmüller PCB Connection Systems Image 2
1547550000 Weidmüller PCB Connection Systems Image 3
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
8.3776 € *
Standard delivery time from the manufacturer is: 9 Weeks
Total Price:
8.38 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
8.3776 €

Female connector, 1547550000, Weidmüller

Printed Circuit Board Connector, closed sideways, 7.62 mm, no. of poles: 4, tin plated, black, Box

Pluggable PCB connector with innovative connection technology for safe and intuitive handling.

Technical specifications
Filter Property Value
Version pin header
Contact type pin
Pin number 4 pole
Grid 7.62 mm
Connection spring connection
Orientation straight
contact surface tin-plated
Rated voltage 1 kV
Rated current 41 A
Additional parts equipped
Colour black
Logistics
Property Value
Country of origin DE
Customs tariff number 85366990
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free Yes
RoHS conform Yes