1547530000 | Weidmüller

Socket header, 4 pole, pitch 7.62 mm, straight, black, 1547530000

Order No.: 51P6339
EAN: 4050118353273
MPN:
1547530000
BVFL 7.62HP/04/180F SN BK BX
1547530000 Weidmüller PCB Connection Systems Image 1
1547530000 Weidmüller PCB Connection Systems Image 2
1547530000 Weidmüller PCB Connection Systems Image 3
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
7.0686 € *
Available: 40 pcs.
Total Price:
7.07 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
7.0686 €

Female connector, 1547530000, Weidmüller

PCB Connector, flange, 7.62 mm, no. of poles: 4, tinned, black, Box

Pluggable PCB connector with innovative connection technology for safe and intuitive handling.

Technical specifications
Filter Property Value
Version socket header
Contact type socket
Pin number 4 pole
Grid 7.62 mm
Connection push-in spring connection
Orientation straight
contact surface tin-plated
Rated voltage 1 kV
Rated current 38 A
Additional parts equipped
Number of rows 1
Colour black
Logistics
Property Value
Customs tariff number 85366990
Country of origin DE
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free Yes
RoHS conform Yes