1546060000 | Weidmüller

Socket header, 10 pole, pitch 7.62 mm, straight, black, 1546060000

Order No.: 51P6329
EAN: 4050118350692
MPN:
1546060000
BVZ 7.62HP/10/180 SN BK BX SO
1546060000 Weidmüller PCB Connection Systems
Image may differ

Female connector, 1546060000, Weidmüller

PCB connector, side closed, 7.62 mm, no. of poles: 10, black, box

Pluggable PCB connector with innovative connection technology for safe and intuitive handling.

Technical specifications
Filter Property Value
Version socket header
Contact type socket
Pin number 10 pole
Grid 7.62 mm
Connection screw connection
Orientation straight
contact surface tin-plated
Rated voltage 1 kV
Rated current 57 A
Additional parts equipped
Number of rows 1
Colour black
Logistics
Property Value
Customs tariff number 85366990
Country of origin DE
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free Yes
RoHS conform Yes