1543260000 | Weidmüller
Pin header, 6 pole, pitch 7.62 mm, angled, black, 1543260000
Order No.: 51P6300
EAN: 4050118348309
MPN:
1543260000
SV 7.62HP/06/270MF3 3.5SN BK BX
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
7.2233 € *
Standard delivery time from the manufacturer is: 5 Weeks
Total Price:
7.22 € *
Price list
Quantity
Price per unit*
1 pcs.
7.2233 €
10 pcs.
6.7116 €
50 pcs.
6.1047 €
*incl. VAT plus shipping costs
Subject to prior sale
Male connector, 1543260000, Weidmüller
PCB connector, closed sideways, center flange, THT solder termination, 7.62 mm, no. of poles: 6, 270°, black, box
Pluggable PCB connector with innovative connection technology for safe and intuitive handling.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | pin header | |
| Contact type | pin | |
| Pin number | 6 pole | |
| Grid | 7.62 mm | |
| Connection | PCB connection | |
| Orientation | angled | |
| contact surface | tin-plated | |
| Rated voltage | 1 kV | |
| Rated current | 57 A | |
| Additional parts | equipped | |
| Number of rows | 1 | |
| Colour | black |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85366990 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |