1543190000 | Weidmüller

Pin header, 6 pole, pitch 7.62 mm, straight, black, 1543190000

Order No.: 51P6293
EAN: 4050118348217
MPN:
1543190000
SV 7.62HP/06/180MF2 3.5SN BK BX
1543190000 Weidmüller PCB Connection Systems
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
7.2233 € *
Standard delivery time from the manufacturer is: 4 Weeks
Total Price:
7.22 € *
Price list
Quantity
Price per unit*
1 pcs.
7.2233 €
10 pcs.
6.7116 €
50 pcs.
6.1047 €
*incl. VAT plus shipping costs
Subject to prior sale

Male connector, 1543190000, Weidmüller

Printed circuit board connector, closed side, center flange, THT solder termination, 7.62 mm, no. of poles: 6, 180°, 3.5 mm, black, Box

Pluggable PCB connector with innovative connection technology for safe and intuitive handling.

Technical specifications
Filter Property Value
Version pin header
Contact type pin
Pin number 6 pole
Grid 7.62 mm
Connection PCB connection
Orientation straight
contact surface tin-plated
Rated voltage 1 kV
Rated current 57 A
Additional parts equipped
Number of rows 1
Colour black
Logistics
Property Value
Country of origin RO
Customs tariff number 85366990
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free Yes
RoHS conform Yes