1543130000 | Weidmüller
Socket header, 6 pole, pitch 7.62 mm, straight, black, 1543130000
Order No.: 51P6287
EAN: 4050118348002
MPN:
1543130000
BVZ 7.62HP/06/180MF4 SN BK BX
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
11.0908 € *
Standard delivery time from the manufacturer is: 8 Weeks
Total Price:
11.09 € *
Price list
Quantity
Price per unit*
1 pcs.
11.0908 €
10 pcs.
10.3292 €
50 pcs.
9.3891 €
*incl. VAT plus shipping costs
Subject to prior sale
Female connector, 1543130000, Weidmüller
PCB connectors, center flange, 7.62 mm, no. of poles: 6, black, box
Pluggable PCB connector with innovative connection technology for safe and intuitive handling.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | socket header | |
| Contact type | socket | |
| Pin number | 6 pole | |
| Grid | 7.62 mm | |
| Connection | screw connection | |
| Orientation | straight | |
| contact surface | tin-plated | |
| Rated voltage | 1 kV | |
| Rated current | 57 A | |
| Additional parts | equipped | |
| Number of rows | 1 | |
| Colour | black |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85366990 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |