1542980000 | Weidmüller

Socket header, 3 pole, pitch 7.62 mm, straight, black, 1542980000

Order No.: 51P6273
EAN: 4050118347593
MPN:
1542980000
BVZ 7.62HP/03/180MF3 SN BK BX
1542980000 Weidmüller PCB Connection Systems Image 1
1542980000 Weidmüller PCB Connection Systems Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
5.8310 € *
Standard delivery time from the manufacturer is: 8 Weeks
Total Price:
5.83 € *
Price list
Quantity
Price per unit*
1 pcs.
5.8310 €
10 pcs.
5.4264 €
50 pcs.
4.9504 €
*incl. VAT plus shipping costs
Subject to prior sale

Female connector, 1542980000, Weidmüller

PCB connectors, center flange, 7.62 mm, no. of poles: 3, black, box

Pluggable PCB connector with innovative connection technology for safe and intuitive handling.

Technical specifications
Filter Property Value
Version socket header
Contact type socket
Pin number 3 pole
Grid 7.62 mm
Connection screw connection
Orientation straight
contact surface tin-plated
Rated voltage 1 kV
Rated current 57 A
Additional parts equipped
Number of rows 1
Colour black
Logistics
Property Value
Country of origin DE
Customs tariff number 85366990
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free Yes
RoHS conform Yes