1531290000 | Weidmüller

Socket header, 7 pole, pitch 3.5 mm, straight, orange, 1531290000

Order No.: 51P6101
EAN: 4050118336443
MPN:
1531290000
BLZF 3.50/07/180LR SN OR BX
1531290000 Weidmüller PCB Connection Systems
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
6.4736 € *
Standard delivery time from the manufacturer is: 6 Weeks
Total Price:
6.47 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
6.4736 €

Female connector, 1531290000, Weidmüller

PCB connectors, release latch, 3.50 mm, no. of poles: 7, tin-plated, orange, box

Pluggable PCB connector with innovative connection technology for safe and intuitive handling.

Technical specifications
Filter Property Value
Version socket header
Contact type socket
Pin number 7 pole
Grid 3.5 mm
Connection tension clamp connection
Orientation straight
contact surface tin-plated
Rated voltage 320 V
Rated current 14.5 A
Additional parts equipped
Number of rows 1
Colour orange
Logistics
Property Value
Country of origin DE
Customs tariff number 85366990
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free Yes
RoHS conform Yes