1531070000 | Weidmüller

Socket header, 9 pole, pitch 3.5 mm, straight, orange, 1531070000

Order No.: 51P6085
EAN: 4050118336146
MPN:
1531070000
BL 3.50/09/180LR SN OR BX
1531070000 Weidmüller PCB Connection Systems Image 1
1531070000 Weidmüller PCB Connection Systems Image 2
1531070000 Weidmüller PCB Connection Systems Image 3
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
6.3784 € *
Standard delivery time from the manufacturer is: 6 Weeks
Total Price:
6.38 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
6.3784 €

Female connector, 1531070000, Weidmüller

PCB connectors, release latch, 3.50 mm, no. of poles: 9, tin-plated, orange, box

Pluggable PCB connector with innovative connection technology for safe and intuitive handling.

Technical specifications
Filter Property Value
Version socket header
Contact type socket
Pin number 9 pole
Grid 3.5 mm
Connection screw connection
Orientation straight
contact surface tin-plated
Rated voltage 320 V
Rated current 17 A
Additional parts equipped
Number of rows 1
Colour orange
Logistics
Property Value
Country of origin DE
Customs tariff number 85366990
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free Yes
RoHS conform Yes