1531050000 | Weidmüller

Socket header, 8 pole, pitch 3.5 mm, straight, orange, 1531050000

Order No.: 51P6084
EAN: 4050118336078
MPN:
1531050000
BL 3.50/08/180LR SN OR BX
1531050000 Weidmüller PCB Connection Systems
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
5.593 € *
Standard delivery time from the manufacturer is: 6 Weeks
Total Price:
5.59 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
5.593 €

Female connector, 1531050000, Weidmüller

PCB connector, release latch, 3.50 mm, no. of poles: 8, tin-plated, orange, box

Pluggable PCB connector with innovative connection technology for safe and intuitive handling.

Technical specifications
Filter Property Value
Version socket header
Contact type socket
Pin number 8 pole
Grid 3.5 mm
Connection screw connection
Orientation straight
contact surface tin-plated
Rated voltage 320 V
Rated current 17 A
Additional parts equipped
Number of rows 1
Colour orange
Logistics
Property Value
Customs tariff number 85366990
Country of origin DE
Compliance
Property Value
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes