1505070000 | Weidmüller

Socket header, 8 pole, pitch 5.08 mm, straight, gray, 1505070000

Order No.: 50P5579
EAN: 4050118313598
MPN:
1505070000
BLZP 5.08HC/08/180 SN GY BX
1505070000 Weidmüller PCB Connection Systems Image 1
1505070000 Weidmüller PCB Connection Systems Image 2
1505070000 Weidmüller PCB Connection Systems Image 3
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
5.8786 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
5.88 € *
Price list
Quantity
Price per unit*
1 pcs.
5.8786 €
10 pcs.
5.4740 €
50 pcs.
5.1289 €
100 pcs.
4.8195 €
*incl. VAT plus shipping costs
Subject to prior sale

PCB plug-in connector, 1505070000, Weidmüller

Female plug with clamping-yoke screw system for connecting a wire with a straight (180°) outlet direction. The female connector provides space for labelling and can be coded. Fastened by means of a flange or release latch. It also provides an integrated plus/minus screw, protection against faulty insertion of the wire, and is delivered with an open clamping yoke.

Technical specifications
Filter Property Value
Version socket header
Contact type socket
Pin number 8 pole
Grid 5.08 mm
Connection pull-bar connection
Orientation straight
contact surface tin-plated
Rated voltage 400 V
Rated current 23 A
Number of rows 1
Colour gray
Logistics
Property Value
Customs tariff number 85366990
Country of origin DE
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free No
RoHS conform Yes