1501260000 | Weidmüller

Pin header, 19 pole, pitch 5.08 mm, straight, orange, 1501260000

Order No.: 51P5427
EAN: 4008190113742
MPN:
1501260000
BLT 5.08HC/19/180 SN OR BX
1501260000 Weidmüller PCB Connection Systems Image 1
1501260000 Weidmüller PCB Connection Systems Image 2
1501260000 Weidmüller PCB Connection Systems Image 3
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
22.9432 € *
Standard delivery time from the manufacturer is: 4 Weeks
Total Price:
22.94 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
22.9432 €

Male connector, 1501260000, Weidmüller

Printed circuit board connector, male connector, closed sideways, 5.08 mm, no. of poles: 19, tinned, orange, box

Pluggable PCB connector with innovative connection technology for safe and intuitive handling.

Technical specifications
Filter Property Value
Version pin header
Contact type pin
Pin number 19 pole
Grid 5.08 mm
Connection screw connection
Orientation straight
contact surface tin-plated
Rated voltage 400 V
Rated current 27 A
Additional parts equipped
Number of rows 1
Colour orange
Logistics
Property Value
Country of origin DE
Customs tariff number 85366990
Compliance
Property Value
SVHC free Yes
RoHS conform Yes
Date of RoHS guidelines 3/31/15