1500660000 | Weidmüller
Pin header, 13 pole, pitch 5.08 mm, straight, orange, 1500660000
Order No.: 51P5397
EAN: 4008190152918
MPN:
1500660000
BLT 5.08HC/13/180 SN OR BX
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
16.2911 € *
Standard delivery time from the manufacturer is: 4 Weeks
Male connector, 1500660000, Weidmüller
Printed circuit board connector, male connector, lateral closed, 5.08 mm, no. of poles: 13, tinned, orange, box
Pluggable PCB connector with innovative connection technology for safe and intuitive handling.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | pin header | |
| Contact type | pin | |
| Pin number | 13 pole | |
| Grid | 5.08 mm | |
| Connection | screw connection | |
| Orientation | straight | |
| contact surface | tin-plated | |
| Rated voltage | 400 V | |
| Rated current | 27 A | |
| Additional parts | equipped | |
| Number of rows | 1 | |
| Colour | orange |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85366990 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |