1500160000 | Weidmüller

Pin header, 8 pole, pitch 5.08 mm, straight, orange, 1500160000

Order No.: 51P5362
EAN: 4008190099152
MPN:
1500160000
BLT 5.08HC/08/180 SN OR BX
1500160000 Weidmüller PCB Connection Systems Image 1
1500160000 Weidmüller PCB Connection Systems Image 2
1500160000 Weidmüller PCB Connection Systems Image 3
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
9.6628 € *
Standard delivery time from the manufacturer is: 4 Weeks
Total Price:
9.66 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
9.6628 €

Male connector, 1500160000, Weidmüller

Printed Circuit Board Connector, male connector, side closed, 5.08 mm, no. of poles: 8, tinned, orange, box

Pluggable PCB connector with innovative connection technology for safe and intuitive handling.

Technical specifications
Filter Property Value
Version pin header
Contact type pin
Pin number 8 pole
Grid 5.08 mm
Connection screw connection
Orientation straight
contact surface tin-plated
Rated voltage 400 V
Rated current 27 A
Additional parts equipped
Number of rows 1
Colour orange
Logistics
Property Value
Customs tariff number 85366990
Country of origin DE
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes