1499960000 | Weidmüller
Pin header, 6 pole, pitch 5.08 mm, straight, orange, 1499960000
Order No.: 51P5359
EAN: 4008190140953
MPN:
1499960000
BLT 5.08HC/06/180 SN OR BX
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
5.9143 € *
Available in 12 Days: 74 pcs. - if ordered today
Male connector, 1499960000, Weidmüller
Printed circuit board connector, male header, side closed, 5.08 mm, no. of poles: 6, tinned, orange, box
Pluggable PCB connector with innovative connection technology for safe and intuitive handling.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | pin header | |
| Contact type | pin | |
| Pin number | 6 pole | |
| Grid | 5.08 mm | |
| Connection | screw connection | |
| Orientation | straight | |
| contact surface | tin-plated | |
| Rated voltage | 400 V | |
| Rated current | 27 A | |
| Additional parts | equipped | |
| Number of rows | 1 | |
| Colour | orange |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85366990 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |