1499760000 | Weidmüller

Pin header, 4 pole, pitch 5.08 mm, straight, orange, 1499760000

Order No.: 51P5355
EAN: 4008190037536
MPN:
1499760000
BLT 5.08HC/04/180 SN OR BX
1499760000 Weidmüller PCB Connection Systems
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
4.8195 € *
Available in 6 Days: 180 pcs. - if ordered today
Total Price:
4.82 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
4.8195 €

Male connector, 1499760000, Weidmüller

Printed circuit board connectors, male header, closed sideways, 5.08 mm, no. of poles: 4, tinned, orange, box

Pluggable PCB connector with innovative connection technology for safe and intuitive handling.

Technical specifications
Filter Property Value
Version pin header
Contact type pin
Pin number 4 pole
Grid 5.08 mm
Connection screw connection
Orientation straight
contact surface tin-plated
Rated voltage 400 V
Rated current 27 A
Additional parts equipped
Number of rows 1
Colour orange
Logistics
Property Value
Customs tariff number 85366990
Country of origin DE
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes