1499660000 | Weidmüller

Pin header, 3 pole, pitch 5.08 mm, straight, orange, 1499660000

Order No.: 51P5354
EAN: 4008190008352
MPN:
1499660000
BLT 5.08HC/03/180 SN OR BX
1499660000 Weidmüller PCB Connection Systems
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
3.7604 € *
Available in 6 Days: 240 pcs. - if ordered today
Total Price:
3.76 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
3.7604 €

Male connector, 1499660000, Weidmüller

PCB connector, male header, closed sideways, 5.08 mm, no. of poles: 3, tinned, orange, box

Pluggable PCB connector with innovative connection technology for safe and intuitive handling.

Technical specifications
Filter Property Value
Version pin header
Contact type pin
Pin number 3 pole
Grid 5.08 mm
Connection screw connection
Orientation straight
contact surface tin-plated
Rated voltage 400 V
Rated current 27 A
Additional parts equipped
Number of rows 1
Colour orange
Logistics
Property Value
Country of origin DE
Customs tariff number 85366990
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free Yes
RoHS conform Yes