1477230000 | Weidmüller

Socket header, 21 pole, pitch 5.08 mm, angled, orange, 1477230000

Order No.: 50P4856
EAN: 4050118284546
MPN:
1477230000
BLF 5.08HC/21/90F SN OR BX
1477230000 Weidmüller PCB Connection Systems Image 1
1477230000 Weidmüller PCB Connection Systems Image 2
1477230000 Weidmüller PCB Connection Systems Image 3
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
16.2078 € *
Standard delivery time from the manufacturer is: 7 Weeks
Total Price:
16.21 € *
Price list
Quantity
Price per unit*
1 pcs.
16.2078 €
10 pcs.
15.1011 €
50 pcs.
14.1491 €
100 pcs.
13.3042 €
*incl. VAT plus shipping costs
Subject to prior sale

PCB plug-in connector, 1477230000, Weidmüller

PCB plug-in connector, female plug, 5.08 mm, Number of poles: 21, 90°, PUSH IN with actuator, Clamping range, max. : 3.31 mm².

Technical specifications
Filter Property Value
Version socket header
Contact type socket
Pin number 21 pole
Grid 5.08 mm
Connection push-in
Orientation angled
contact surface tin-plated
Rated voltage 400 V
Rated current 24 A
Number of rows 1
Colour orange
Logistics
Property Value
Customs tariff number 85366990
Country of origin RO
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free No
RoHS conform Yes