1472690000 | Weidmüller

Pin header, 10 pole, pitch 7.62 mm, angled, orange, 1472690000

Order No.: 51P4161
EAN: 4050118317817
MPN:
1472690000
SL 7.62HP/10/270LF 3.2SN OR BX
1472690000 Weidmüller PCB Connection Systems Image 1
1472690000 Weidmüller PCB Connection Systems Image 2
1472690000 Weidmüller PCB Connection Systems Image 3
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
3.5581 € *
Standard delivery time from the manufacturer is: 12 Weeks
Total Price:
3.56 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
3.5581 €

Male connector, 1472690000, Weidmüller

PCB Connector, Solder Flange, THT Solder Termination, 7.62 mm, No. of Poles: 10, 270°, 3.2 mm, orange, Box

Pluggable PCB connector with innovative connection technology for safe and intuitive handling.

Technical specifications
Filter Property Value
Version pin header
Contact type pin
Pin number 10 pole
Grid 7.62 mm
Connection PCB connection
Orientation angled
Rated voltage 630 V
Rated current 27.5 A
Additional parts equipped
Number of rows 1
Colour orange
Logistics
Property Value
Country of origin CN
Customs tariff number 85366990
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free Yes
RoHS conform Yes