1472630000 | Weidmüller
Pin header, 4 pole, pitch 7.62 mm, angled, orange, 1472630000
Order No.: 51P4155
EAN: 4050118317756
MPN:
1472630000
SL 7.62HP/04/270LF 3.2SN OR BX
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
1.8802 € *
Standard delivery time from the manufacturer is: 12 Weeks
Male connector, 1472630000, Weidmüller
Printed circuit board connector, solder flange, THT solder termination, 7.62 mm, no. of poles: 4, 270°, 3.2 mm, orange, box
Pluggable PCB connector with innovative connection technology for safe and intuitive handling.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | pin header | |
| Contact type | pin | |
| Pin number | 4 pole | |
| Grid | 7.62 mm | |
| Connection | PCB connection | |
| Orientation | angled | |
| Rated voltage | 630 V | |
| Rated current | 27.5 A | |
| Additional parts | equipped | |
| Number of rows | 1 | |
| Colour | orange |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366990 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |