1472620000 | Weidmüller
Pin header, 3 pole, pitch 7.62 mm, angled, orange, 1472620000
Order No.: 51P4154
EAN: 4050118317749
MPN:
1472620000
SL 7.62HP/03/270LF 3.2SN OR BX
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
2.1182 € *
Standard delivery time from the manufacturer is: 12 Weeks
Total Price:
2.12 € *
Price list
Quantity
Price per unit*
1 pcs.
2.1182 €
10 pcs.
1.9873 €
50 pcs.
1.7612 €
*incl. VAT plus shipping costs
Subject to prior sale
Male connector, 1472620000, Weidmüller
Printed Circuit Board Connector, solder flange, THT solder termination, 7.62 mm, no. of poles: 3, 270°, 3.2 mm, orange, box
Pluggable PCB connector with innovative connection technology for safe and intuitive handling.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | pin header | |
| Contact type | pin | |
| Pin number | 3 pole | |
| Grid | 7.62 mm | |
| Connection | PCB connection | |
| Orientation | angled | |
| Rated voltage | 630 V | |
| Rated current | 27.5 A | |
| Additional parts | equipped | |
| Number of rows | 1 | |
| Colour | orange |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 85366990 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |