1472480000 | Weidmüller

Pin header, 2 pole, pitch 7.62 mm, angled, orange, 1472480000

Order No.: 51P4140
EAN: 4050118317626
MPN:
1472480000
SL 7.62HP/02/270G 3.2SN OR BX
1472480000 Weidmüller PCB Connection Systems Image 1
1472480000 Weidmüller PCB Connection Systems Image 2
1472480000 Weidmüller PCB Connection Systems Image 3
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.8449 € *
Standard delivery time from the manufacturer is: 12 Weeks
Total Price:
0.84 € *
Price list
Quantity
Price per unit*
1 pcs.
0.8449 €
10 pcs.
0.7854 €
50 pcs.
0.7140 €
100 pcs.
0.6426 €
*incl. VAT plus shipping costs
Subject to prior sale

Male connector, 1472480000, Weidmüller

Printed circuit board connectors, lateral closed, THT solder termination, 7.62 mm, no. of poles: 2, 270°, 3.2 mm, orange, box

Pluggable PCB connector with innovative connection technology for safe and intuitive handling.

Technical specifications
Filter Property Value
Version pin header
Contact type pin
Pin number 2 pole
Grid 7.62 mm
Connection PCB connection
Orientation angled
Rated voltage 630 V
Rated current 27.5 A
Additional parts equipped
Number of rows 1
Colour orange
Logistics
Property Value
Country of origin CN
Customs tariff number 85366990
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free Yes
RoHS conform Yes