1472430000 | Weidmüller

Pin header, 8 pole, pitch 7.62 mm, angled, black, 1472430000

Order No.: 51P4135
EAN: 4050118317572
MPN:
1472430000
SL 7.62HP/08/270LF 3.2SN BK BX
1472430000 Weidmüller PCB Connection Systems Image 1
1472430000 Weidmüller PCB Connection Systems Image 2
1472430000 Weidmüller PCB Connection Systems Image 3
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
4.2721 € *
Available in 6 Days: 100 pcs. - if ordered today
Total Price:
4.27 € *
Price list
Quantity
Price per unit*
1 pcs.
4.2721 €
10 pcs.
3.9389 €
50 pcs.
3.5819 €
100 pcs.
3.2249 €
*incl. VAT plus shipping costs
Subject to prior sale

Male connector, 1472430000, Weidmüller

PCB Connector, solder flange, THT solder termination, 7.62 mm, no. of poles: 8, 270°, 3.2 mm, black, Box

Pluggable PCB connector with innovative connection technology for safe and intuitive handling.

Technical specifications
Filter Property Value
Version pin header
Contact type pin
Pin number 8 pole
Grid 7.62 mm
Connection PCB connection
Orientation angled
Rated voltage 630 V
Rated current 27.5 A
Additional parts equipped
Number of rows 1
Colour black
Logistics
Property Value
Country of origin CN
Customs tariff number 85366990
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes