1472370000 | Weidmüller

Pin header, 3 pole, pitch 7.62 mm, angled, black, 1472370000

Order No.: 51P4129
EAN: 4050118317527
MPN:
1472370000
SL 7.62HP/03/270LF 3.2SN BK BX
1472370000 Weidmüller PCB Connection Systems
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
2.2015 € *
Standard delivery time from the manufacturer is: 12 Weeks
Total Price:
2.20 € *
Price list
Quantity
Price per unit*
1 pcs.
2.2015 €
10 pcs.
2.0706 €
50 pcs.
1.8326 €
*incl. VAT plus shipping costs
Subject to prior sale

Male connector, 1472370000, Weidmüller

PCB connector, solder flange, THT solder termination, 7.62 mm, no. of poles: 3, 270°, 3.2 mm, black, box

Pluggable PCB connector with innovative connection technology for safe and intuitive handling.

Technical specifications
Filter Property Value
Version pin header
Contact type pin
Pin number 3 pole
Grid 7.62 mm
Connection PCB connection
Orientation angled
Rated voltage 630 V
Rated current 27.5 A
Additional parts equipped
Number of rows 1
Colour black
Logistics
Property Value
Country of origin CN
Customs tariff number 85366990
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free Yes
RoHS conform Yes