1464320000 | Weidmüller

Pin header, 5 pole, pitch 7.62 mm, straight, black, 1464320000

Order No.: 51P3928
EAN: 4050118270952
MPN:
1464320000
SV 7.62HP/05/180MF2 3.5SN BK BX
1464320000 Weidmüller PCB Connection Systems Image 1
1464320000 Weidmüller PCB Connection Systems Image 2
1464320000 Weidmüller PCB Connection Systems Image 3
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
6.1047 € *
Standard delivery time from the manufacturer is: 4 Weeks
Total Price:
6.10 € *
Price list
Quantity
Price per unit*
1 pcs.
6.1047 €
10 pcs.
5.6882 €
50 pcs.
5.1646 €
*incl. VAT plus shipping costs
Subject to prior sale

Male connector, 1464320000, Weidmüller

Printed circuit board connector, closed side, center flange, THT solder termination, 7.62 mm, no. of poles: 5, 180°, 3.5 mm, tinned, black, box

Pluggable PCB connector with innovative connection technology for safe and intuitive handling.

Technical specifications
Filter Property Value
Version pin header
Contact type pin
Pin number 5 pole
Grid 7.62 mm
Connection PCB connection
Orientation straight
contact surface tin-plated
Rated voltage 1 kV
Rated current 57 A
Additional parts equipped
Number of rows 1
Colour black
Logistics
Property Value
Country of origin RO
Customs tariff number 85366990
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free Yes
RoHS conform Yes