1462720000 | Weidmüller

Socket header, 10 pole, pitch 3.5 mm, straight, black, 1462720000

Order No.: 51P3888
EAN: 4050118269246
MPN:
1462720000
B2L 3.50/10/180 SN BK BX PRT
1462720000 Weidmüller PCB Connection Systems
Image may differ

Female connector, 1462720000, Weidmüller

PCB connector, side closed, 3.50 mm, no. of poles: 10, tin plated, black, box

Pluggable PCB connector with innovative connection technology for safe and intuitive handling.

Technical specifications
Filter Property Value
Version socket header
Contact type socket
Pin number 10 pole
Grid 3.5 mm
Connection tension clamp connection
Orientation straight
contact surface tin-plated
Rated voltage 200 V
Rated current 10.3 A
Additional parts equipped
Number of rows 2
Colour black
Logistics
Property Value
Customs tariff number 85366990
Country of origin DE
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free Yes
RoHS conform Yes