1462690000 | Weidmüller
Socket header, 6 pole, pitch 3.5 mm, straight, black, 1462690000
Order No.: 51P3885
EAN: 4050118269109
MPN:
1462690000
B2L 3.50/06/180 SN BK BX PRT
Female connector, 1462690000, Weidmüller
Printed circuit board connector, lateral closed, 3.50 mm, no. of poles: 6, tinned, black, box
Pluggable PCB connector with innovative connection technology for safe and intuitive handling.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | socket header | |
| Contact type | socket | |
| Pin number | 6 pole | |
| Grid | 3.5 mm | |
| Connection | tension clamp connection | |
| Orientation | straight | |
| contact surface | tin-plated | |
| Rated voltage | 200 V | |
| Rated current | 10.3 A | |
| Additional parts | equipped | |
| Number of rows | 2 | |
| Colour | black |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366990 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |