1446600000 | Weidmüller

Socket header, 36 pole, pitch 5 mm, straight, gray, 1446600000

Order No.: 51P3511
EAN: 4008190173104
MPN:
1446600000
RSV1,6 LBF36 GR 3,2 AU
1446600000 Weidmüller PCB Connection Systems Image 1
1446600000 Weidmüller PCB Connection Systems Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
67.8895 € *
Standard delivery time from the manufacturer is: 10 Weeks
Total Price:
67.89 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
67.8895 €

Female connector, 1446600000, Weidmüller

Printed circuit board connector, 5.00 mm, no. of poles: 36, 3.2 mm, gold plated, pebble gray, box

Pluggable PCB connector with innovative connection technology for safe and intuitive handling.

Technical specifications
Filter Property Value
Version socket header
Contact type socket
Pin number 36 pole
Grid 5 mm
Connection PCB connection
Orientation straight
contact surface gold-plated
Rated voltage 500 V
Rated current 14 A
Additional parts equipped
Number of rows 1
Colour gray
Logistics
Property Value
Country of origin DE
Customs tariff number 85366990
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free No
RoHS conform Yes
Substance description Lead