1445300000 | Weidmüller

Socket header, 24 pole, pitch 5 mm, straight, gray, 1445300000

Order No.: 51P3484
EAN: 4008190064983
MPN:
1445300000
RSV1,6 LB24 GR 3,2 SN
1445300000 Weidmüller PCB Connection Systems Image 1
1445300000 Weidmüller PCB Connection Systems Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
36.8424 € *
Standard delivery time from the manufacturer is: 10 Weeks
Total Price:
36.84 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
36.8424 €

Female connector, 1445300000, Weidmüller

Printed Circuit Board Connector, 5.00 mm, no. of poles: 24, 3.2 mm, tinned, pebble gray, box

Pluggable PCB connector with innovative connection technology for safe and intuitive handling.

Technical specifications
Filter Property Value
Version socket header
Contact type socket
Pin number 24 pole
Grid 5 mm
Connection PCB connection
Orientation straight
contact surface tin-plated
Rated voltage 500 V
Rated current 14 A
Additional parts equipped
Number of rows 1
Colour gray
Logistics
Property Value
Customs tariff number 85366990
Country of origin DE
Compliance
Property Value
SVHC free No
Date of RoHS guidelines 3/31/15
Substance description Lead
RoHS conform Yes