1444800000 | Weidmüller

Pin header, 18 pole, pitch 5 mm, straight, gray, 1444800000

Order No.: 51P3477
EAN: 4008190152642
MPN:
1444800000
RSV1,6 LSF18 GR 3,2 AU
1444800000 Weidmüller PCB Connection Systems Image 1
1444800000 Weidmüller PCB Connection Systems Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
27.4533 € *
Standard delivery time from the manufacturer is: 10 Weeks
Total Price:
27.45 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
27.4533 €

Male connector, 1444800000, Weidmüller

Printed Circuit Board Connector, flange, THT solder termination, 5.00 mm, no. of poles: 18, 180°, 3.2 mm, gold plated, pebble gray, box

Pluggable PCB connector with innovative connection technology for safe and intuitive handling.

Technical specifications
Filter Property Value
Version pin header
Contact type pin
Pin number 18 pole
Grid 5 mm
Connection PCB connection
Orientation straight
contact surface gold-plated
Rated voltage 500 V
Rated current 14 A
Additional parts equipped
Number of rows 1
Colour gray
Logistics
Property Value
Customs tariff number 85366990
Country of origin DE
Compliance
Property Value
Substance description Lead
SVHC free No
Date of RoHS guidelines 3/31/15
RoHS conform Yes