1444300000 | Weidmüller

Socket header, 18 pole, pitch 5 mm, straight, gray, 1444300000

Order No.: 51P3459
EAN: 4008190064013
MPN:
1444300000
RSV1,6 LB18 GR 3,2 SN
1444300000 Weidmüller PCB Connection Systems
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
27.9174 € *
Standard delivery time from the manufacturer is: 10 Weeks
Total Price:
27.92 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
27.9174 €

Female connector, 1444300000, Weidmüller

Printed circuit board connector, 5.00 mm, no. of poles: 18, 3.2 mm, tin-plated, pebble grey, box

Pluggable PCB connector with innovative connection technology for safe and intuitive handling.

Technical specifications
Filter Property Value
Version socket header
Contact type socket
Pin number 18 pole
Grid 5 mm
Connection PCB connection
Orientation straight
contact surface tin-plated
Rated voltage 500 V
Rated current 14 A
Additional parts equipped
Number of rows 1
Colour gray
Logistics
Property Value
Customs tariff number 85366990
Country of origin DE
Compliance
Property Value
SVHC free No
Date of RoHS guidelines 3/31/15
Substance description Lead
RoHS conform Yes