1444200000 | Weidmüller

Socket header, 18 pole, pitch 5 mm, straight, gray, 1444200000

Order No.: 51P3454
EAN: 4008190080341
MPN:
1444200000
RSV1,6 LB18 GR 3,2 AU
1444200000 Weidmüller PCB Connection Systems Image 1
1444200000 Weidmüller PCB Connection Systems Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
32.2252 € *
Standard delivery time from the manufacturer is: 10 Weeks
Total Price:
32.23 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
32.2252 €

Female connector, 1444200000, Weidmüller

PCB connectors, 5.00 mm, no. of poles: 18, 3.2 mm, gold plated, pebble grey, box

Pluggable PCB connector with innovative connection technology for safe and intuitive handling.

Technical specifications
Filter Property Value
Version socket header
Contact type socket
Pin number 18 pole
Grid 5 mm
Connection PCB connection
Orientation straight
contact surface gold-plated
Rated voltage 500 V
Rated current 14 A
Additional parts equipped
Number of rows 1
Colour gray
Logistics
Property Value
Customs tariff number 85366990
Country of origin DE
Compliance
Property Value
SVHC free No
Date of RoHS guidelines 3/31/15
Substance description Lead
RoHS conform Yes