1443800000 | Weidmüller

Pin header, 12 pole, pitch 5 mm, straight, gray, 1443800000

Order No.: 51P3440
EAN: 4008190154677
MPN:
1443800000
RSV1,6 LSF12 GR 3,2 AU
1443800000 Weidmüller PCB Connection Systems Image 1
1443800000 Weidmüller PCB Connection Systems Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
27.8222 € *
Standard delivery time from the manufacturer is: 10 Weeks
Total Price:
27.82 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
27.8222 €

Male connector, 1443800000, Weidmüller

PCB Connector, Flange, THT Solder Termination, 5.00 mm, No. of Poles: 12, 180°, 3.2 mm, gold plated, pebble grey, Box

Pluggable PCB connector with innovative connection technology for safe and intuitive handling.

Technical specifications
Filter Property Value
Version pin header
Contact type pin
Pin number 12 pole
Grid 5 mm
Connection PCB connection
Orientation straight
contact surface gold-plated
Rated voltage 500 V
Rated current 14 A
Additional parts equipped
Number of rows 1
Colour gray
Logistics
Property Value
Country of origin DE
Customs tariff number 85366990
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free No
RoHS conform Yes
Substance description Lead