1442200000 | Weidmüller

Socket header, 9 pole, pitch 5 mm, straight, gray, 1442200000

Order No.: 51P3426
EAN: 4008190046491
MPN:
1442200000
RSV1,6 LB9 GR 3,2 AU
1442200000 Weidmüller PCB Connection Systems Image 1
1442200000 Weidmüller PCB Connection Systems Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
16.9218 € *
Standard delivery time from the manufacturer is: 10 Weeks
Total Price:
16.92 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
16.9218 €

Female connector, 1442200000, Weidmüller

PCB connectors, 5.00 mm, no. of poles: 9, 3.2 mm, gold plated, pebble grey, box

Pluggable PCB connector with innovative connection technology for safe and intuitive handling.

Technical specifications
Filter Property Value
Version socket header
Contact type socket
Pin number 9 pole
Grid 5 mm
Connection PCB connection
Orientation straight
contact surface gold-plated
Rated voltage 500 V
Rated current 14 A
Additional parts equipped
Number of rows 1
Colour gray
Logistics
Property Value
Customs tariff number 85366990
Country of origin DE
Compliance
Property Value
SVHC free No
Date of RoHS guidelines 3/31/15
Substance description Lead
RoHS conform Yes