1441800000 | Weidmüller
Pin header, 6 pole, pitch 5 mm, straight, gray, 1441800000
Order No.: 51P3424
EAN: 4008190165642
MPN:
1441800000
RSV1,6 LSF6 GR 3,2 AU
Series: OMNIMATE Signal - Serie RSV
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
16.2554 € *
Standard delivery time from the manufacturer is: 10 Weeks
Male connector, 1441800000, Weidmüller
Printed circuit board connector, flange, THT solder termination, 5.00 mm, no. of poles: 6, 180°, 3.2 mm, gold plated, pebble grey, box
Pluggable PCB connector with innovative connection technology for safe and intuitive handling.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | pin header | |
| Contact type | pin | |
| Pin number | 6 pole | |
| Grid | 5 mm | |
| Connection | PCB connection | |
| Orientation | straight | |
| contact surface | gold-plated | |
| Rated voltage | 500 V | |
| Rated current | 14 A | |
| Additional parts | equipped | |
| Number of rows | 1 | |
| Colour | gray |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85366990 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | No |
| RoHS conform | Yes |
| Substance description | Lead |