1441400000 | Weidmüller

Pin header, 6 pole, pitch 5 mm, straight, gray, 1441400000

Order No.: 51P3420
EAN: 4008190177942
MPN:
1441400000
RSV1,6 LS6 GR 3,2 AU
1441400000 Weidmüller PCB Connection Systems
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
16.2554 € *
Standard delivery time from the manufacturer is: 10 Weeks
Total Price:
16.26 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
16.2554 €

Male connector, 1441400000, Weidmüller

Printed Circuit Board Connector, lateral closed, THT solder termination, 5.00 mm, no. of poles: 6, 180°, 3.2 mm, gold plated, pebble grey, box

Pluggable PCB connector with innovative connection technology for safe and intuitive handling.

Technical specifications
Filter Property Value
Version pin header
Contact type pin
Pin number 6 pole
Grid 5 mm
Connection PCB connection
Orientation straight
contact surface gold-plated
Rated voltage 500 V
Rated current 14 A
Additional parts equipped
Number of rows 1
Colour gray
Logistics
Property Value
Country of origin DE
Customs tariff number 85366990
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free No
RoHS conform Yes
Substance description Lead