1430090000 | Weidmüller

Socket header, 4 pole, pitch 7.62 mm, straight, black, 1430090000

Order No.: 51P3266
EAN: 4050118235135
MPN:
1430090000
BVF 7.62HP/04/180MSF2 SN BK BX
1430090000 Weidmüller PCB Connection Systems Image 1
1430090000 Weidmüller PCB Connection Systems Image 2
1430090000 Weidmüller PCB Connection Systems Image 3
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
5.5335 € *
Standard delivery time from the manufacturer is: 10 Weeks
Total Price:
5.53 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
5.5335 €

Female connector, 1430090000, Weidmüller

PCB connector, center screw flange, 7.62 mm, no. of poles: 4, tin plated, black, box

Pluggable PCB connector with innovative connection technology for safe and intuitive handling.

Technical specifications
Filter Property Value
Version socket header
Contact type socket
Pin number 4 pole
Grid 7.62 mm
Connection spring connection
Orientation straight
contact surface tin-plated
Rated voltage 1 kV
Rated current 57 A
Additional parts equipped
Number of rows 1
Colour black
Logistics
Property Value
Country of origin DE
Customs tariff number 85366990
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free Yes
RoHS conform Yes