1430010000 | Weidmüller

Pin header, 4 pole, pitch 7.62 mm, straight, black, 1430010000

Order No.: 51P3261
EAN: 4050118234954
MPN:
1430010000
SVF 7.62HP/04/180MF2 SN BK BX
1430010000 Weidmüller PCB Connection Systems Image 1
1430010000 Weidmüller PCB Connection Systems Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
6.8901 € *
Standard delivery time from the manufacturer is: 9 Weeks
Total Price:
6.89 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
6.8901 €

Male connector, 1430010000, Weidmüller

PCB Connector, center flange, 7.62 mm, no. of poles: 4, tin plated, black, box

Pluggable PCB connector with innovative connection technology for safe and intuitive handling.

Technical specifications
Filter Property Value
Version pin header
Contact type pin
Pin number 4 pole
Grid 7.62 mm
Connection spring connection
Orientation straight
contact surface tin-plated
Rated voltage 1 kV
Rated current 57 A
Additional parts equipped
Number of rows 1
Colour black
Logistics
Property Value
Country of origin DE
Customs tariff number 85366990
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free Yes
RoHS conform Yes