1429930000 | Weidmüller

Pin header, 3 pole, pitch 7.62 mm, straight, black, 1429930000

Order No.: 51P3254
EAN: 4050118234831
MPN:
1429930000
SVF 7.62HP/03/180SFBMF2 SN BK BX
1429930000 Weidmüller PCB Connection Systems Image 1
1429930000 Weidmüller PCB Connection Systems Image 2
1429930000 Weidmüller PCB Connection Systems Image 3
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
8.0206 € *
Standard delivery time from the manufacturer is: 9 Weeks
Total Price:
8.02 € *
Price list
Quantity
Price per unit*
1 pcs.
8.0206 €
10 pcs.
7.4732 €
50 pcs.
6.7949 €
*incl. VAT plus shipping costs
Subject to prior sale

Male connector, 1429930000, Weidmüller

PCB connectors, screw / snap-in flange / center flange, 7.62 mm, no. of poles: 3, tin plated, black, box

Pluggable PCB connector with innovative connection technology for safe and intuitive handling.

Technical specifications
Filter Property Value
Version pin header
Contact type pin
Pin number 3 pole
Grid 7.62 mm
Connection spring connection
Orientation straight
contact surface tin-plated
Rated voltage 1 kV
Rated current 57 A
Additional parts equipped
Number of rows 1
Colour black
Logistics
Property Value
Country of origin DE
Customs tariff number 85366990
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free Yes
RoHS conform Yes