1427930000 | Weidmüller
Pin header, 32 pole, pitch 3.5 mm, angled, black, 1427930000
Order No.: 51P5455
EAN: 4050118231892
MPN:
1427930000
S2C-SMT 3.50/32/90LF 3.2SN BK TR
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
9.7818 € *
Standard delivery time from the manufacturer is: 8 Weeks
Total Price:
9.78 € *
Price list
Quantity
Price per unit*
1 pcs.
9.7818 €
10 pcs.
9.1630 €
50 pcs.
8.6275 €
100 pcs.
8.2586 €
*incl. VAT plus shipping costs
Subject to prior sale
PCB plug-in connector, 1427930000, Weidmüller
PCB plug-in connector, male header, Solder flange, THT/THR solder connection, 3.50 mm, Number of poles: 32, 90°, Solder pin length (l): 3.2 mm, tinned, black, Tray.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | pin header | |
| Contact type | pin | |
| Pin number | 32 pole | |
| Grid | 3.5 mm | |
| Connection | solder connection | |
| Orientation | angled | |
| contact surface | tin-plated | |
| Rated voltage | 160 V | |
| Rated current | 13.4 A | |
| Additional parts | equipped | |
| Number of rows | 1 | |
| Colour | black |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85366930 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | No |