1427350000 | Weidmüller

Pin header, 2 pole, pitch 3.5 mm, angled, black, 1427350000

Order No.: 50P0442
EAN: 4050118231533
MPN:
1427350000
SL-SMT 3.50/02/90RF 3.2SN BK BX
1427350000 Weidmüller PCB Connection Systems Image 1
1427350000 Weidmüller PCB Connection Systems Image 2
1427350000 Weidmüller PCB Connection Systems Image 3
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
1.5232 € *
Standard delivery time from the manufacturer is: 6 Weeks
Total Price:
1.52 € *
Price list
Quantity
Price per unit*
1 pcs.
1.5232 €
10 pcs.
1.3923 €
50 pcs.
1.3209 €
100 pcs.
1.2257 €
*incl. VAT plus shipping costs
Subject to prior sale

PCB plug-in connector, 1427350000, Weidmüller

PCB plug-in connector, male header, Clip-on flange, THT/THR solder connection, 3.50 mm, Number of poles: 2, 90°, Solder pin length (l): 3.2 mm, tinned, black.

Technical specifications
Filter Property Value
Version pin header
Contact type pin
Pin number 2 pole
Grid 3.5 mm
Connection solder connection
Orientation angled
Type of locking No
contact surface tin-plated
Rated voltage 320 V
Rated current 15 A
Number of rows 1
Colour black
Logistics
Property Value
Customs tariff number 85366930
Country of origin DE
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free No
RoHS conform Yes