1427220000 | Weidmüller

Pin header, 2 pole, pitch 7.62 mm, straight, black, 1427220000

Order No.: 51P3180
EAN: 4050118231250
MPN:
1427220000
SVF 7.62HP/02/180SFMF2 SN BK BX
1427220000 Weidmüller PCB Connection Systems Image 1
1427220000 Weidmüller PCB Connection Systems Image 2
1427220000 Weidmüller PCB Connection Systems Image 3
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
5.6763 € *
Standard delivery time from the manufacturer is: 9 Weeks
Total Price:
5.68 € *
Price list
Quantity
Price per unit*
1 pcs.
5.6763 €
10 pcs.
5.2836 €
50 pcs.
4.8076 €
*incl. VAT plus shipping costs
Subject to prior sale

Male connector, 1427220000, Weidmüller

PCB connector, screw / snap-in flange / center flange, 7.62 mm, no. of poles: 2, tin-plated, black, box

Pluggable PCB connector with innovative connection technology for safe and intuitive handling.

Technical specifications
Filter Property Value
Version pin header
Contact type pin
Pin number 2 pole
Grid 7.62 mm
Connection spring connection
Orientation straight
contact surface tin-plated
Rated voltage 1 kV
Rated current 57 A
Additional parts equipped
Number of rows 1
Colour black
Logistics
Property Value
Country of origin DE
Customs tariff number 85366990
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free Yes
RoHS conform Yes