1426560000 | Weidmüller

PCB terminal, 24 pole, pitch 5.08 mm, angled, black, 1426560000

Order No.: 51P4648
EAN: 4050118230697
MPN:
1426560000
LMFS 5.08/24/90 3.5SN BK BX
1426560000 Weidmüller PCB Connection Systems Image 1
1426560000 Weidmüller PCB Connection Systems Image 2
1426560000 Weidmüller PCB Connection Systems Image 3
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
8.3300 € *
Standard delivery time from the manufacturer is: 12 Weeks
Total Price:
8.33 € *
Price list
Quantity
Price per unit*
1 pcs.
8.3300 €
10 pcs.
7.8183 €
50 pcs.
7.3542 €
100 pcs.
7.0448 €
*incl. VAT plus shipping costs
Subject to prior sale

PCB terminal block, 1426560000, Weidmüller

Printed circuit board terminals, 5.08 mm, Number of poles: 24, 90°, Solder pin length (l): 3.5 mm, tinned, black, PUSH IN, Clamping range, max. : 2.5 mm², Box.

Technical specifications
Filter Property Value
Version PCB connector
Contact type pin
Pin number 24 pole
Grid 5.08 mm
Connection push-in
Orientation angled
contact surface tin-plated
Rated voltage 400 V
Rated current 24 A
Additional parts equipped
Number of rows 1
Colour black
Logistics
Property Value
Country of origin CN
Customs tariff number 85369010
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free No
RoHS conform Yes