1415100000 | Weidmüller
Pin header, 9 pole, pitch 5 mm, straight, gray, 1415100000
Order No.: 51P2970
EAN: 4008190025526
MPN:
1415100000
RSV1,6 S9 GR
Series: OMNIMATE Signal - Serie RSV
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
3.9746 € *
Available in 6 Days: 125 pcs. - if ordered today
Total Price:
3.97 € *
Price list
Quantity
Price per unit*
1 pcs.
3.9746 €
10 pcs.
3.6533 €
50 pcs.
3.3201 €
100 pcs.
2.9869 €
*incl. VAT plus shipping costs
Subject to prior sale
Male connector, 1415100000, Weidmüller
PCB Connector, closed sideways, 5.00 mm, no. of poles: 9, pebble grey, box
Pluggable PCB connector with innovative connection technology for safe and intuitive handling.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | pin header | |
| Contact type | pin | |
| Pin number | 9 pole | |
| Grid | 5 mm | |
| Connection | crimp connection | |
| Orientation | straight | |
| contact surface | tin-plated | |
| Rated voltage | 630 V | |
| Rated current | 17 A | |
| Number of rows | 1 | |
| Colour | gray |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85389099 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |