1413100000 | Weidmüller
Pin header, 4 pole, pitch 5 mm, straight, gray, 1413100000
Order No.: 51P2959
EAN: 4008190073114
MPN:
1413100000
RSV1,6 S4 GR
Series: OMNIMATE Signal - Serie RSV
No longer available from manufacturer
Unit Price (€ / pc.)
1.7017 € *
Available: 10 pcs.
Male connector, 1413100000, Weidmüller
Printed circuit board connector, lateral closed, 5.00 mm, no. of poles: 4, pebble grey, box
Pluggable PCB connector with innovative connection technology for safe and intuitive handling.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Contact type | pin | |
| Grid | 5 mm | |
| Colour | gray | |
| contact surface | tin-plated | |
| Version | pin header | |
| Rated current | 17 A | |
| Number of rows | 1 | |
| Pin number | 4 pole | |
| Orientation | straight | |
| Connection | crimp connection | |
| Rated voltage | 630 V |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85389099 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |