1401480000 | Weidmüller

Socket header, 2 pole, pitch 5.08 mm, straight, green, 1401480000

Order No.: 50P4727
EAN: 4050118203325
MPN:
1401480000
BLF 5.08HC/02/180F SN GN BX SO
1401480000 Weidmüller PCB Connection Systems Image 1
1401480000 Weidmüller PCB Connection Systems Image 2
1401480000 Weidmüller PCB Connection Systems Image 3
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
2.0349 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
2.03 € *
Price list
Quantity
Price per unit*
1 pcs.
2.0349 €
10 pcs.
1.8921 €
50 pcs.
1.7612 €
100 pcs.
1.6422 €
*incl. VAT plus shipping costs
Subject to prior sale

PCB plug-in connector, 1401480000, Weidmüller

PCB plug-in connector, female plug, 5.08 mm, Number of poles: 2, 180°, PUSH IN with actuator, Clamping range, max. : 3.31 mm².

Technical specifications
Filter Property Value
Version socket header
Contact type socket
Pin number 2 pole
Grid 5.08 mm
Connection push-in
Orientation straight
contact surface tin-plated
Rated voltage 400 V
Rated current 24 A
Number of rows 1
Colour green
Logistics
Property Value
Customs tariff number 85366990
Country of origin DE
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free No
RoHS conform Yes