1398920000 | Weidmüller

Socket header, 6 pole, pitch 7.62 mm, straight, black, 1398920000

Order No.: 51P2880
EAN: 4050118200867
MPN:
1398920000
BLZ 7.62IT/06/180MF5 SN BK BX
1398920000 Weidmüller PCB Connection Systems
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
9.3177 € *
Standard delivery time from the manufacturer is: 7 Weeks
Total Price:
9.32 € *
Price list
Quantity
Price per unit*
1 pcs.
9.3177 €
10 pcs.
8.5680 €
50 pcs.
7.8064 €
100 pcs.
7.0329 €
*incl. VAT plus shipping costs
Subject to prior sale

Female connector, 1398920000, Weidmüller

PCB connectors, center flange, 7.62 mm, no. of poles: 6, tin-plated, black, box

Pluggable PCB connector with innovative connection technology for safe and intuitive handling.

Technical specifications
Filter Property Value
Version socket header
Contact type socket
Pin number 6 pole
Grid 7.62 mm
Connection screw connection
Orientation straight
contact surface tin-plated
Rated voltage 630 V
Rated current 29 A
Additional parts equipped
Number of rows 1
Colour black
Logistics
Property Value
Country of origin DE
Customs tariff number 85366990
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free Yes
RoHS conform Yes