1398880000 | Weidmüller
Socket header, 5 pole, pitch 7.62 mm, straight, black, 1398880000
Order No.: 51P2877
EAN: 4050118200898
MPN:
1398880000
BLZ 7.62IT/05/180MF3 SN BK BX
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
7.8064 € *
Standard delivery time from the manufacturer is: 7 Weeks
Total Price:
7.81 € *
Price list
Quantity
Price per unit*
1 pcs.
7.8064 €
10 pcs.
7.2590 €
50 pcs.
6.6164 €
*incl. VAT plus shipping costs
Subject to prior sale
Female connector, 1398880000, Weidmüller
PCB Connector, center flange, 7.62 mm, no. of poles: 5, tin-plated, black, Box
Pluggable PCB connector with innovative connection technology for safe and intuitive handling.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | socket header | |
| Contact type | socket | |
| Pin number | 5 pole | |
| Grid | 7.62 mm | |
| Connection | screw connection | |
| Orientation | straight | |
| contact surface | tin-plated | |
| Rated voltage | 630 V | |
| Rated current | 29 A | |
| Additional parts | equipped | |
| Number of rows | 1 | |
| Colour | black |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85366990 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |