1393040000 | Weidmüller

Socket header, 7 pole, pitch 3.5 mm, straight, green, 1393040000

Order No.: 51P7118
EAN: 4050118193855
MPN:
1393040000
BL 3.50/07/180F SN GN BX
1393040000 Weidmüller PCB Connection Systems
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
5.3907 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
5.39 € *
Price list
Quantity
Price per unit*
1 pcs.
5.3907 €
10 pcs.
5.0575 €
50 pcs.
4.7600 €
100 pcs.
4.5577 €
*incl. VAT plus shipping costs
Subject to prior sale

Female connector, 1393040000, Weidmüller

Female connector with clamping yoke screw system for connecting conductor at 3.50 mm pitch. It provides space for labelling and can be coded.

Technical specifications
Filter Property Value
Version connector
Contact type socket
Pin number 7 pole
Grid 3.5 mm
Connection clamp connection
Orientation straight
contact surface tin-plated
Rated voltage 160 V
Rated current 17 A
Number of rows 1
Breakable No
Colour green
Logistics
Property Value
Customs tariff number 85366990
Country of origin DE
Compliance
Property Value
SVHC free No
Date of RoHS guidelines 3/31/15
RoHS conform Yes