1391370000 | Weidmüller
Pin header, 36 pole, pitch 3.5 mm, angled, black, 1391370000
Order No.: 51P5456
EAN: 4050118191622
MPN:
1391370000
S2C-SMT 3.50/36/90LF 1.5SN BK TR
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
11.0075 € *
Standard delivery time from the manufacturer is: 8 Weeks
Total Price:
11.01 € *
Price list
Quantity
Price per unit*
1 pcs.
11.0075 €
10 pcs.
10.3173 €
50 pcs.
9.7104 €
100 pcs.
9.3058 €
*incl. VAT plus shipping costs
Subject to prior sale
PCB plug-in connector, 1391370000, Weidmüller
PCB plug-in connector, male header, Solder flange, THT/THR solder connection, 3.50 mm, Number of poles: 36, 90°, Solder pin length (l): 1.5 mm, tinned, black, Tray.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | pin header | |
| Contact type | pin | |
| Pin number | 36 pole | |
| Grid | 3.5 mm | |
| Connection | solder connection | |
| Orientation | angled | |
| contact surface | tin-plated | |
| Rated voltage | 160 V | |
| Rated current | 13.4 A | |
| Additional parts | equipped | |
| Number of rows | 1 | |
| Colour | black |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85366930 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | No |